
LZC-R0H100-0000 | |
|---|---|
DigiKey Part Number | 475-LZC-R0H100-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZC-R0H100-0000 |
Description | LED LZC RGBA SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LZC Amber, Blue, Green, Red 665nm Red, 730nm Red, 525nm Green, 400nm Blue, 450nm Blue, 590nm Amber 3535 (9090 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | ||
Wavelength | 665nm Red, 730nm Red, 525nm Green, 400nm Blue, 450nm Blue, 590nm Amber | |
Current - Test | 700mA Amber, 700mA Blue, 700mA Green, 700mA Red | |
Voltage - Forward (Vf) (Typ) | 2.45V Amber, 3.3V Blue, 4.2V Green, 2.25V Red, 2.65V Red | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 3535 (9090 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thermal Resistance of Package | - |

