
LZP-00CW0R-0055 | |
|---|---|
DigiKey Part Number | 475-LZP-00CW0R-0055-ND |
Manufacturer | |
Manufacturer Product Number | LZP-00CW0R-0055 |
Description | LED LZP COOL WHITE 5500K SMD |
Customer Reference | |
Detailed Description | LED Lighting LZP White, Cool 5500K 18.9V 4 x 700mA 110° 24-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LZP-00CW0R-0055 Models |
Category | Lumens/Watt @ Current - Test 84 lm/W |
Mfr | CRI (Color Rendering Index) 75 (Typ) |
Series | Current - Max 1.2A |
Packaging Tray | Viewing Angle 110° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 24-SMD, No Lead Exposed Pad |
CCT (K) 5500K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 4450lm (3800lm ~ 5100lm) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Test 4 x 700mA | Height - Seated (Max) 0.260" (6.60mm) |
Voltage - Forward (Vf) (Typ) 18.9V | Thermal Resistance of Package 0.6°C/W |

