Yellow 590nm LED Indication - Discrete 2.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY T66F-ABCA-46-3A4B-20-R33-Z

DigiKey Part Number
475-LYT66F-ABCA-46-3A4B-20-R33-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LY T66F-ABCA-46-3A4B-20-R33-Z
Description
LED YELLOW 2PLCC SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
55°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
597nm
Color
Package / Case
2-PLCC
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Domed Top
Height (Max)
3.50mm
Lens Size
2.60mm Dia
Base Product Number
Voltage - Forward (Vf) (Typ)
2.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000kr 1,38346kr 8 300,76
Unit Price without VAT:kr 1,38346
Unit Price with VAT:kr 1,72933