
LUW CEUP.HD-7M6N-U1U3-8E8G-1000-R18-Z | |
|---|---|
DigiKey Part Number | 475-LUWCEUP.HD-7M6N-U1U3-8E8G-1000-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LUW CEUP.HD-7M6N-U1U3-8E8G-1000-R18-Z |
Description | LED OSLON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact CL White 3.125V 1A 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2-SMD, No Lead |
Part Status Last Time Buy | Supplier Device Package SMD |
Color | Size / Dimension 0.075" L x 0.059" W (1.90mm x 1.50mm) |
Flux @ 25°C, Current - Test 290lm (224lm ~ 355lm) | Height - Seated (Max) 0.032" (0.82mm) |
Current - Test 1A | Thermal Resistance of Package 5.7°C/W |
Voltage - Forward (Vf) (Typ) 3.125V | Base Product Number |
Lumens/Watt @ Current - Test 93 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 14,45136 | kr 14 451,36 |
| Unit Price without VAT: | kr 14,45136 |
|---|---|
| Unit Price with VAT: | kr 18,06420 |

