LED Lighting Color Advanced Power TOPLED® Yellow 589nm (583nm ~ 595nm) 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY G6SP.02-8D8E-36-G3R3-140-R18

DigiKey Part Number
475-LYG6SP.02-8D8E-36-G3R3-140-R18TR-ND - Tape & Reel (TR)
475-LYG6SP.02-8D8E-36-G3R3-140-R18CT-ND - Cut Tape (CT)
475-LYG6SP.02-8D8E-36-G3R3-140-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY G6SP.02-8D8E-36-G3R3-140-R18
Description
67000
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting Color Advanced Power TOPLED® Yellow 589nm (583nm ~ 595nm) 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
200mA
Mfr
Luminous Flux @ Current/Temperature
26lm (20.1lm ~ 31.8lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
6-SMD, J-Lead
Wavelength
589nm (583nm ~ 595nm)
Supplier Device Package
6-SMT
Current - Test
140mA
Size / Dimension
0.126" L x 0.118" W (3.20mm x 3.00mm)
Voltage - Forward (Vf) (Typ)
2.25V
Height - Seated (Max)
0.083" (2.10mm)
Lumens/Watt @ Current - Test
58 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 827
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,29000kr 4,29
10kr 2,96500kr 29,65
100kr 2,11930kr 211,93
500kr 1,73850kr 869,25
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,61315kr 1 613,15
2 000kr 1,50645kr 3 012,90
3 000kr 1,45161kr 4 354,83
5 000kr 1,38963kr 6 948,15
7 000kr 1,35271kr 9 468,97
10 000kr 1,31668kr 13 166,80
Manufacturers Standard Package
Unit Price without VAT:kr 4,29000
Unit Price with VAT:kr 5,36250