
LE UW Q9WP-5N8N-HM-0-A40-R18B-Z-AL | |
|---|---|
DigiKey Part Number | 475-LEUWQ9WP-5N8N-HM-0-A40-R18B-Z-AL-ND |
Manufacturer | |
Manufacturer Product Number | LE UW Q9WP-5N8N-HM-0-A40-R18B-Z-AL |
Description | LED OSTAR LE UW SMD |
Customer Reference | |
Detailed Description | LED Lighting OSRAM OSTAR White 3.4V 1.4A 120° 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Viewing Angle 120° |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1616 (4040 Metric) |
Part Status Obsolete | Supplier Device Package SMD |
Color | Size / Dimension 0.154" L x 0.144" W (3.90mm x 3.65mm) |
Current - Test 1.4A | Height - Seated (Max) 0.053" (1.34mm) |
Voltage - Forward (Vf) (Typ) 3.4V | Thermal Resistance of Package 6.7°C/W |
Current - Max 3A |

