LED Lighting COBs, Engines, Modules LED Module OSRAM OSTAR Blue Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE B P1W-EYFY-24-0-F00-T01

DigiKey Part Number
475-LEBP1W-EYFY-24-0-F00-T01-ND
Manufacturer
Manufacturer Product Number
LE B P1W-EYFY-24-0-F00-T01
Description
LED MOD OSRAM OSTAR BLUE RECT
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OSRAM OSTAR Blue Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
12A
Manufacturer
ams-OSRAM USA INC.
Temperature - Test
25°C
Series
Voltage - Forward (Vf) (Typ)
3.55V
Packaging
Tray
Viewing Angle
120°
Part Status
Obsolete
Size / Dimension
27.00mm L x 15.50mm W
Type
LED Module
Height
2.10mm
Color
Blue
Lens Type
Flat
Wavelength
459nm (452nm ~ 465nm)
Base Product Number
Configuration
Rectangle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.