
LCB TTSD-P2R1-2J8L-S6Z6-1.5-S | |
|---|---|
DigiKey Part Number | 475-LCBTTSD-P2R1-2J8L-S6Z6-1.5-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCB TTSD-P2R1-2J8L-S6Z6-1.5-S |
Description | LED BLUE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.9V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 10mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Package / Case 2-PLCC |
Color | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | kr 1,05503 | kr 8 440,24 |
| Unit Price without VAT: | kr 1,05503 |
|---|---|
| Unit Price with VAT: | kr 1,31879 |

