Blue LED Indication - Discrete 3.3V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCB E6SG-V2AB-4R6T-0-30-R18

DigiKey Part Number
475-LCBE6SG-V2AB-4R6T-0-30-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCB E6SG-V2AB-4R6T-0-30-R18
Description
LED BLUE DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.3V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.3V
Series
Current - Test
30mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Package / Case
4-PLCC
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000kr 1,83800kr 11 028,00
Unit Price without VAT:kr 1,83800
Unit Price with VAT:kr 2,29750