
GW QSLR31.EM-LWLY-XX55-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSLR31.EM-LWLY-XX55-1-150-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW QSLR31.EM-LWLY-XX55-1-150-R18 |
Description | LED OSCONIQ NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White, Neutral 4000K 6.15V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 149 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 4000K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 143lm (135lm ~ 150lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 6.15V | Thermal Resistance of Package 9.5°C/W |

