GW Q9LR31.PM-M1MF-XX58-1-45-R18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 2 744
Unit Price: kr 10,31000
Datasheet
ams OSRAM Outdoor and Industrial Lighting Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW Q9LR31.PM-M1MF-XX58-1-45-R18

DigiKey Part Number
475-GWQ9LR31.PM-M1MF-XX58-1-45-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW Q9LR31.PM-M1MF-XX58-1-45-R18
Description
LED OSCONIQ WARM WHT 2700K 2020
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Warm 2700K 22.1V 45mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
265mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
2020
CCT (K)
2700K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
230lm (180lm ~ 280lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
45mA
Thermal Resistance of Package
1.5°C/W
Voltage - Forward (Vf) (Typ)
22.1V
Base Product Number
Lumens/Watt @ Current - Test
231 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW Q9LR34.PM-M2N1-XX58-1-45-R18ams-OSRAM USA INC.2 744475-GWQ9LR34.PM-M2N1-XX58-1-45-R18CT-NDkr 10,31000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes