120 mOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV06DR120ET

DigiKey Part Number
273-KDV06DR120ETTR-ND - Tape & Reel (TR)
273-KDV06DR120ETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KDV06DR120ET
Description
RES 0.12 OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 mOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV06DR120ET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,48309kr 2 415,45
Manufacturers Standard Package
Unit Price without VAT:kr 0,48309
Unit Price with VAT:kr 0,60386