
AS3435-EQFM QFN36 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS3435-EQFMQFN36LFT&RDPTR-ND - Tape & Reel (TR) 4991-AS3435-EQFMQFN36LFT&RDPCT-ND - Cut Tape (CT) 4991-AS3435-EQFMQFN36LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS3435-EQFM QFN36 LF T&RDP |
Description | IC HEADPHONE NOISE-CANCEL 36QFN |
Customer Reference | |
Detailed Description | Filter IC Order 36-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 1V ~ 1.8V |
Manufacturer ams-OSRAM USA INC. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 36-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 36-QFN (5x5) |
Number of Filters 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 49,99000 | kr 49,99 |
| 10 | kr 38,15300 | kr 381,53 |
| 25 | kr 35,20040 | kr 880,01 |
| 100 | kr 31,95270 | kr 3 195,27 |
| 250 | kr 30,40472 | kr 7 601,18 |
| Unit Price without VAT: | kr 49,99000 |
|---|---|
| Unit Price with VAT: | kr 62,48750 |

