Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.41A (Switch) 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS1340A-BTDT-10

DigiKey Part Number
AS1340A-BTDT-10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS1340A-BTDT-10
Description
IC REG BOOST ADJ 1.41A 8TDFN
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.41A (Switch) 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AS1340A-BTDT-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
50V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
1MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-TDFN (3x3)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types