
AS1339-BWLT | |
|---|---|
DigiKey Part Number | AS1339-BWLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1339-BWLT |
Description | IC REG CONV WCDMA 2OUT 16WLP |
Customer Reference | |
Detailed Description | - Converter, WCDMA, NCDMA Power Amplifier Applications Voltage Regulator IC 2 Output 16-WLCSP (2.06x2.02) |
Datasheet | Datasheet |
Category | Voltage - Output 0.8V ~ 3.85V |
Manufacturer ams-OSRAM USA INC. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-UFBGA, WLCSP |
Applications Converter, WCDMA, NCDMA Power Amplifier Applications | Supplier Device Package 16-WLCSP (2.06x2.02) |
Voltage - Input 2.7V ~ 5.5V | Base Product Number |
Number of Outputs 2 |

