
AS1122-BQFM | |
|---|---|
DigiKey Part Number | AS1122-BQFMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1122-BQFM |
Description | IC LED DRIVER LINEAR 40MA 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Dimming 40mA 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 30V |
Manufacturer ams-OSRAM USA INC. | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) | Applications Backlight, Signage |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-TQFN Exposed Pad |
Number of Outputs 12 | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 3.6V |

