780FM-2-J88C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol Wilcoxon Sensing Technologies
In Stock: 0
Unit Price: kr 1 572,36000
Datasheet

MFR Recommended


Amphenol Wilcoxon Sensing Technologies
In Stock: 10
Unit Price: kr 2 059,35000
Datasheet

MFR Recommended


Amphenol Wilcoxon Sensing Technologies
In Stock: 1
Unit Price: kr 2 256,25000
Datasheet
Accelerometer X Axis ±80g 0.4Hz ~ 12kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780FM-2-J88C

DigiKey Part Number
2053-780FM-2-J88C-ND
Manufacturer
Manufacturer Product Number
780FM-2-J88C
Description
ACCEL SENSOR
Customer Reference
Detailed Description
Accelerometer X Axis ±80g 0.4Hz ~ 12kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Analog
Axis
X
Acceleration Range
±80g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
100
Bandwidth
0.4Hz ~ 12kHz
Output Type
Analog Voltage
Voltage - Supply
18V ~ 30V
Features
-
Operating Temperature
-50°C ~ 120°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes