



LMR-400-UF-FR | |
|---|---|
DigiKey Part Number | 1946-LMR-400-UF-FR-DS-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-FR |
Description | LMR-400 CABLE/STRND CTR CO FOOT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyethylene (PE), Riser | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | Fire Retardant | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -40°C ~ 85°C | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 58,02000 | kr 58,02 |
| 5 | kr 51,82000 | kr 259,10 |
| 10 | kr 49,34700 | kr 493,47 |
| 25 | kr 46,22480 | kr 1 155,62 |
| 50 | kr 43,97700 | kr 2 198,85 |
| 100 | kr 41,82390 | kr 4 182,39 |
| Unit Price without VAT: | kr 58,02000 |
|---|---|
| Unit Price with VAT: | kr 72,52500 |








