
LMR-240-UF-FR | |
|---|---|
DigiKey Part Number | 1946-LMR-240-UF-FR-DS-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-FR |
Description | LMR-240 W/STRANDED CENTER FOOT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyethylene (PE), Riser | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | Fire Retardant | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 80.0 | |
Operating Temperature | -40°C ~ 85°C | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 38,50000 | kr 38,50 |
| 5 | kr 34,35800 | kr 171,79 |
| 10 | kr 32,72500 | kr 327,25 |
| 25 | kr 30,66440 | kr 766,61 |
| 50 | kr 29,18300 | kr 1 459,15 |
| 100 | kr 27,76070 | kr 2 776,07 |
| Unit Price without VAT: | kr 38,50000 |
|---|---|
| Unit Price with VAT: | kr 48,12500 |



