
PL083X-301-20M8 | |
|---|---|
DigiKey Part Number | 3936-PL083X-301-20M8-ND |
Manufacturer | |
Manufacturer Product Number | PL083X-301-20M8 |
Description | 10MM POWERLOK 3 WAY RECEPTACLE M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Screw 20 AWG |
Category | Number of Rows 1 |
Manufacturer Amphenol Technical Products International | Mounting Type Panel Mount |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Screw |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 20 AWG |
Contact Type Female Socket, Power | Features IP67 |
Number of Positions 3 | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 158,09000 | kr 1 158,09 |
| Unit Price without VAT: | kr 1 158,09000 |
|---|---|
| Unit Price with VAT: | kr 1 447,61250 |

