


1742-6002 | |
|---|---|
DigiKey Part Number | 1742-6002-ND |
Manufacturer | |
Manufacturer Product Number | 1742-6002 |
Description | CONN BMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Panel Mount, Snap-In Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1742-6002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Snap-In | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Flexible) | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 317,01000 | kr 1 317,01 |
| 10 | kr 1 119,58700 | kr 11 195,87 |
| 25 | kr 1 049,56160 | kr 26 239,04 |
| 50 | kr 999,53780 | kr 49 976,89 |
| Unit Price without VAT: | kr 1 317,01000 |
|---|---|
| Unit Price with VAT: | kr 1 646,26250 |

