
P29037-M.5 | |
|---|---|
DigiKey Part Number | 889-P29037-M.5-ND |
Manufacturer | |
Manufacturer Product Number | P29037-M.5 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol Sine Systems Corp | Length 1.64' (500.00mm) |
Series | Assembly Configuration Standard |
Packaging Bag | Cable Type Individual |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" (M22) | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 352,54400 | kr 3 525,44 |
| Unit Price without VAT: | kr 352,54400 |
|---|---|
| Unit Price with VAT: | kr 440,68000 |

