Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 6.56' (2.00m)
Plug & Play Solutions
Amphenol Sine Systems - We've Got the YELLOW You Need!

P29022-M2

DigiKey Part Number
889-2426-ND
Manufacturer
Manufacturer Product Number
P29022-M2
Description
CIRC CBL 3POS PLUG TO WIRE 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
7/8" (M22)
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in SEK
Bag
QuantityUnit PriceExt Price
1kr 673,92000kr 673,92
10kr 572,81200kr 5 728,12
25kr 536,96760kr 13 424,19
50kr 511,36260kr 25 568,13
100kr 486,98740kr 48 698,74
Unit Price without VAT:kr 673,92000
Unit Price with VAT:kr 842,40000
Alternate Length
CIRC CBL 3POS PLUG TO WIRE 32.8'
In-Stock: 5
Unit Price: kr 1 467,91000
CIRC CBL 3POS PLUG TO WIRE 16.4'
In-Stock: 0
Unit Price: kr 1 017,23000