
ATHD04-1-8P-BM12 | |
|---|---|
DigiKey Part Number | 889-ATHD04-1-8P-BM12-ND |
Manufacturer | |
Manufacturer Product Number | ATHD04-1-8P-BM12 |
Description | SINGLE POLE, RECEPTACLE, PIN, SI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | ATHD04-1-8P-BM12 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Board Lock |
Number of Positions 1 | Shielding |
Mounting Type Through Hole | Current Rating (Amps) 60A |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 107,74000 | kr 107,74 |
| 10 | kr 91,59600 | kr 915,96 |
| 25 | kr 85,85920 | kr 2 146,48 |
| 50 | kr 81,76120 | kr 4 088,06 |
| 100 | kr 77,85840 | kr 7 785,84 |
| 440 | kr 70,13486 | kr 30 859,34 |
| 880 | kr 66,79145 | kr 58 776,48 |
| 1 320 | kr 64,91044 | kr 85 681,78 |
| Unit Price without VAT: | kr 107,74000 |
|---|---|
| Unit Price with VAT: | kr 134,67500 |

