


AT06-2S-LED12V01-OMC | |
|---|---|
DigiKey Part Number | 889-AT06-2S-LED12V01-OMC-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-LED12V01-OMC |
Description | 2 POSITION LED OVERMOLD PLUG, SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-LED12V01-OMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | IP68, IP69K, LED, Sealed | |
Insulation Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 136,94000 | kr 136,94 |
| 10 | kr 116,38300 | kr 1 163,83 |
| 25 | kr 109,09400 | kr 2 727,35 |
| 50 | kr 103,88660 | kr 5 194,33 |
| 100 | kr 98,92820 | kr 9 892,82 |
| 250 | kr 92,73924 | kr 23 184,81 |
| 500 | kr 88,31782 | kr 44 158,91 |
| 1 000 | kr 84,10850 | kr 84 108,50 |
| Unit Price without VAT: | kr 136,94000 |
|---|---|
| Unit Price with VAT: | kr 171,17500 |

