
095-902-602M100 | |
|---|---|
DigiKey Part Number | 115-095-902-602M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-602M100 |
Description | SMA RIGHT ANGLE PLUG TO SMA RIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-188 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-188 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Natural | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 521,66000 | kr 521,66 |
| 10 | kr 443,43700 | kr 4 434,37 |
| 25 | kr 415,68840 | kr 10 392,21 |
| 50 | kr 395,86400 | kr 19 793,20 |
| 100 | kr 376,99020 | kr 37 699,02 |
| 250 | kr 356,48512 | kr 89 121,28 |
| Unit Price without VAT: | kr 521,66000 |
|---|---|
| Unit Price with VAT: | kr 652,07500 |


