
901-10746 | |
|---|---|
DigiKey Part Number | 115-901-10746-ND |
Manufacturer | |
Manufacturer Product Number | 901-10746 |
Description | SMA STRAIGHT CRIMP JACK RG-58 RG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-58 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 177,90000 | kr 177,90 |
| 10 | kr 151,17000 | kr 1 511,70 |
| 25 | kr 141,70360 | kr 3 542,59 |
| 50 | kr 134,94160 | kr 6 747,08 |
| 100 | kr 128,50430 | kr 12 850,43 |
| 250 | kr 120,46544 | kr 30 116,36 |
| 500 | kr 114,72298 | kr 57 361,49 |
| Unit Price without VAT: | kr 177,90000 |
|---|---|
| Unit Price with VAT: | kr 222,37500 |
















