
095-850-294M10L | |
|---|---|
DigiKey Part Number | 115-095-850-294M10L-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-294M10L |
Description | COAX CBL TNC TO TNC 32.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-58 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 671,46000 | kr 671,46 |
| 10 | kr 570,78700 | kr 5 707,87 |
| 25 | kr 535,07000 | kr 13 376,75 |
| 50 | kr 509,55440 | kr 25 477,72 |
| 100 | kr 485,26500 | kr 48 526,50 |
| Unit Price without VAT: | kr 671,46000 |
|---|---|
| Unit Price with VAT: | kr 839,32500 |

