Image for 082-4460 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

082-4460

DigiKey Part Number
082-4460-ND
Manufacturer
Manufacturer Product Number
082-4460
Description
CONN SC JACK STR 50 OHM CRIMP
Customer Reference
Detailed Description
SC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
EDA/CAD Models
082-4460 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1000 V
Mating Cycles
500
Insertion Loss
0.15dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.