TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-7004

DigiKey Part Number
115-031-7004-ND
Manufacturer
Manufacturer Product Number
031-7004
Description
RP-TNC STRAIGHT CRIMP JACK 0.81
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
0.81mm OD Coaxial Cable
Fastening Type
Threaded
Frequency - Max
9 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in SEK
Bag
QuantityUnit PriceExt Price
1kr 145,79000kr 145,79
10kr 123,86200kr 1 238,62
25kr 116,10400kr 2 902,60
50kr 110,56040kr 5 528,02
100kr 105,28450kr 10 528,45
250kr 98,69792kr 24 674,48
500kr 93,99240kr 46 996,20
1 000kr 89,51265kr 89 512,65
Manufacturers Standard Package
Unit Price without VAT:kr 145,79000
Unit Price with VAT:kr 182,23750