Parametric Equivalent
Parametric Equivalent

WD25F3C8AT7U/AA | |
|---|---|
DigiKey Part Number | 4306-WD25F3C8AT7U/AA-ND |
Manufacturer | |
Manufacturer Product Number | WD25F3C8AT7U/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -25°C ~ 85°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WD25F3C8AT7SU | Amphenol Positronic | 0 | 4306-WD25F3C8AT7SU-ND | kr 1 056,24500 | Parametric Equivalent |
| WD25F3C8AT7SU/AA | Amphenol Positronic | 0 | 4306-WD25F3C8AT7SU/AA-ND | kr 979,46500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | kr 650,53545 | kr 7 155,89 |
| Unit Price without VAT: | kr 650,53545 |
|---|---|
| Unit Price with VAT: | kr 813,16931 |

