SD50M10Y00/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 3 109,86400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 3 109,86400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 004,44400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 004,44400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 2 036,27600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 899,22900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 899,22900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 2 609,00600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 2 609,00600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 923,55900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 923,55900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 009,68100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 009,68100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 012,52700
Image for SD50M10Y00/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD50M10Y00/AA

DigiKey Part Number
4306-SD50M10Y00/AA-ND
Manufacturer
Manufacturer Product Number
SD50M10Y00/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORD50M10AN0SAmphenol Positronic04306-ORD50M10AN0S-NDkr 3 109,86400Parametric Equivalent
ORD50M10AN0S/AAAmphenol Positronic04306-ORD50M10AN0S/AA-NDkr 3 109,86400Parametric Equivalent
ORD50M10Y0XAmphenol Positronic04306-ORD50M10Y0X-NDkr 1 004,44400Parametric Equivalent
ORD50M10Y0X/AAAmphenol Positronic04306-ORD50M10Y0X/AA-NDkr 1 004,44400Parametric Equivalent
SD50M10GVLX/AAAmphenol Positronic04306-SD50M10GVLX/AA-NDkr 2 036,27600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
10kr 993,50600kr 9 935,06
Unit Price without VAT:kr 993,50600
Unit Price with VAT:kr 1 241,88250