
PLC24F4BN0A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLC24F4BN0A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC24F4BN0A1/AA |
Description | PLC24F4BN0A1/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Through Hole, Right Angle Blue Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard-to-Motherboard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Number of Columns | 8 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | 18A | |
Material Flammability Rating | UL91 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 952,86200 | kr 9 528,62 |
| Unit Price without VAT: | kr 952,86200 |
|---|---|
| Unit Price with VAT: | kr 1 191,07750 |

