SCBM24W7M37000G/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 792,81600
Datasheet
Image for SCBM24W7M37000G/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCBM24W7M37000G/AA

DigiKey Part Number
4306-SCBM24W7M37000G/AA-ND
Manufacturer
Manufacturer Product Number
SCBM24W7M37000G/AA
Description
SCBM24W7M37000G/AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Brass, Gold Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D) - 24W7
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal and Coax or Power (Not Included)
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBD24W7M37000XAmphenol Positronic04306-CBD24W7M37000X-NDkr 792,81600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
10kr 1 860,44600kr 18 604,46
Unit Price without VAT:kr 1 860,44600
Unit Price with VAT:kr 2 325,55750