Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD9M5R8NT2Z | |
|---|---|
DigiKey Part Number | 4306-MD9M5R8NT2Z-ND |
Manufacturer | |
Manufacturer Product Number | MD9M5R8NT2Z |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD9M5R4N00 | Amphenol Positronic | 0 | 4306-MD9M5R4N00-ND | kr 306,74261 | Parametric Equivalent |
| MD9M5R4N00/AA | Amphenol Positronic | 0 | 4306-MD9M5R4N00/AA-ND | kr 306,74261 | Parametric Equivalent |
| MD9M5R6NTS/AA-15 | Amphenol Positronic | 0 | 4306-MD9M5R6NTS/AA-15-ND | kr 577,69000 | Parametric Equivalent |
| MD9M5R7N0X-14 | Amphenol Positronic | 0 | 4306-MD9M5R7N0X-14-ND | kr 405,94059 | Parametric Equivalent |
| MD9M5R7N0X/AA-14 | Amphenol Positronic | 0 | 4306-MD9M5R7N0X/AA-14-ND | kr 405,94059 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr 381,98444 | kr 6 875,72 |
| Unit Price without VAT: | kr 381,98444 |
|---|---|
| Unit Price with VAT: | kr 477,48055 |

