Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9M3S70T2S | |
|---|---|
DigiKey Part Number | 4306-HDC9M3S70T2S-ND |
Manufacturer | |
Manufacturer Product Number | HDC9M3S70T2S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9M32S60T0 | Amphenol Positronic | 0 | 4306-HDC9M32S60T0-ND | kr 348,55250 | Parametric Equivalent |
| HDC9M32S60T0/AA | Amphenol Positronic | 0 | 4306-HDC9M32S60T0/AA-ND | kr 348,55250 | Parametric Equivalent |
| HDC9M32S60T2S-50 | Amphenol Positronic | 0 | 4306-HDC9M32S60T2S-50-ND | kr 604,78583 | Parametric Equivalent |
| HDC9M32S60T2S/AA-50 | Amphenol Positronic | 0 | 4306-HDC9M32S60T2S/AA-50-ND | kr 604,78583 | Parametric Equivalent |
| HDC9M36S60T2S/AA-50 | Amphenol Positronic | 0 | 4306-HDC9M36S60T2S/AA-50-ND | kr 597,65417 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | kr 445,92563 | kr 7 134,81 |
| Unit Price without VAT: | kr 445,92563 |
|---|---|
| Unit Price with VAT: | kr 557,40704 |


