6 Connector Receptacle, Female Sockets Through Hole Blue Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLB06F300A1/AA

DigiKey Part Number
4306-PLB06F300A1/AA-ND
Manufacturer
Manufacturer Product Number
PLB06F300A1/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Connector Receptacle, Female Sockets Through Hole Blue Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Power
Number of Positions
6
Number of Positions Loaded
All
Pitch
0.197" (5.00mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
600VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 203,72000kr 203,72
10kr 173,15600kr 1 731,56
25kr 162,31800kr 4 057,95
50kr 154,57080kr 7 728,54
100kr 147,19670kr 14 719,67
250kr 137,99092kr 34 497,73
500kr 131,41242kr 65 706,21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 203,72000
Unit Price with VAT:kr 254,65000