Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCDD15S98S00X-15 | |
|---|---|
DigiKey Part Number | 4306-PCDD15S98S00X-15-ND |
Manufacturer | |
Manufacturer Product Number | PCDD15S98S00X-15 |
Description | PCDD15S98S00X-15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCDD15F98S00X-14 | Amphenol Positronic | 0 | 4306-PCDD15F98S00X-14-ND | kr 694,03100 | Parametric Equivalent |
| PCDD15F98S00X-15 | Amphenol Positronic | 0 | 4306-PCDD15F98S00X-15-ND | kr 870,79100 | Parametric Equivalent |
| PCDD15S98S00S-15 | Amphenol Positronic | 0 | 4306-PCDD15S98S00S-15-ND | kr 964,80400 | Parametric Equivalent |
| PCDD15S98S00X-14 | Amphenol Positronic | 0 | 4306-PCDD15S98S00X-14-ND | kr 798,29900 | Parametric Equivalent |
| PCDD15S98S00X/AA | Amphenol Positronic | 0 | 4306-PCDD15S98S00X/AA-ND | kr 511,40214 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 944,26800 | kr 9 442,68 |
| Unit Price without VAT: | kr 944,26800 |
|---|---|
| Unit Price with VAT: | kr 1 180,33500 |

