M24308/3-5K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 556,98360
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 556,16667

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr 130,67650
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr 193,23000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: kr 366,20000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 34
Unit Price: kr 131,56000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 29
Unit Price: kr 257,00000
Image for M24308/3-5K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/3-5K

DigiKey Part Number
4306-M24308/3-5K-ND
Manufacturer
Manufacturer Product Number
M24308/3-5K
Description
CONN D-SUB PLUG 9POS PNL MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
25kr 1 086,58680kr 27 164,67
Unit Price without VAT:kr 1 086,58680
Unit Price with VAT:kr 1 358,23350