Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-53Z | |
|---|---|
DigiKey Part Number | 4306-M24308/23-53Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-53Z |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 5 (DD, D) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50S5B3000 | Amphenol Positronic | 0 | 4306-HDC50S5B3000-ND | kr 1 501,69900 | Parametric Equivalent |
| HDC50S5B3000/AA | Amphenol Positronic | 0 | 4306-HDC50S5B3000/AA-ND | kr 1 685,52900 | Parametric Equivalent |
| HDC50S5B300C | Amphenol Positronic | 0 | 4306-HDC50S5B300C-ND | kr 1 593,58700 | Parametric Equivalent |
| HDC50S5B300S/AA | Amphenol Positronic | 0 | 4306-HDC50S5B300S/AA-ND | kr 1 581,39800 | Parametric Equivalent |
| HDC50S5B300S/AA-15 | Amphenol Positronic | 0 | 4306-HDC50S5B300S/AA-15-ND | kr 3 012,74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr 1 217,14200 | kr 30 428,55 |
| Unit Price without VAT: | kr 1 217,14200 |
|---|---|
| Unit Price with VAT: | kr 1 521,42750 |

