Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-10F CAGE 1433Y | |
|---|---|
DigiKey Part Number | 4306-M24308/23-10FCAGE1433Y-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-10F CAGE 1433Y |
Description | M24308/23-10F CAGE 1433Y |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Cadmium Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/23-10K | Amphenol Positronic | 0 | 4306-M24308/23-10K-ND | kr 954,38560 | Parametric Equivalent |
| M24308/23-134 | Amphenol Positronic | 0 | 4306-M24308/23-134-ND | kr 1 687,67120 | Parametric Equivalent |
| M24308/23-16K | Amphenol Positronic | 0 | 4306-M24308/23-16K-ND | kr 828,43240 | Parametric Equivalent |
| M24308/23-22K | Amphenol Positronic | 0 | 4306-M24308/23-22K-ND | kr 842,51480 | Parametric Equivalent |
| M24308/23-28K | Amphenol Positronic | 0 | 4306-M24308/23-28K-ND | kr 1 207,67960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | kr 512,38571 | kr 7 173,40 |
| Unit Price without VAT: | kr 512,38571 |
|---|---|
| Unit Price with VAT: | kr 640,48214 |




