
M24308/25-6F KITTED 2 PER BAG | |
|---|---|
DigiKey Part Number | 4306-M24308/25-6FKITTED2PERBAG-ND |
Manufacturer | |
Manufacturer Product Number | M24308/25-6F KITTED 2 PER BAG |
Description | MALE SCREW LOCK ASSEMBLY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Locking Post For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.110" (2.79mm) | |
Length - Below Head | 0.240" (6.10mm) | |
Thread Size | 4-40 | |
Grade | Military | |
Qualification | MIL-DTL-24308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 157,45200 | kr 7 872,60 |
| Unit Price without VAT: | kr 157,45200 |
|---|---|
| Unit Price with VAT: | kr 196,81500 |

