HDC37P2S200S/AA-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 788,91100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 2 275,83900
Datasheet
New at DigiKey
Image for HDC37P2S200S/AA-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC37P2S200S/AA-50

DigiKey Part Number
4306-HDC37P2S200S/AA-50-ND
Manufacturer
Manufacturer Product Number
HDC37P2S200S/AA-50
Description
HDC37P2S200S/AA-50
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20 AWG
Flange Feature
Board Side (4-40)
Contact Material
Copper Alloy
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC37M2S2000Amphenol Positronic04306-HDC37M2S2000-NDkr 788,91100Parametric Equivalent
HDC37M2S200S/AA-50Amphenol Positronic04306-HDC37M2S200S/AA-50-NDkr 2 275,83900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
3kr 3 080,08000kr 9 240,24
Unit Price without VAT:kr 3 080,08000
Unit Price with VAT:kr 3 850,10000