SD25F10GVL0/AA-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 630,52600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 897,81500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr 1 673,75100
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
SD25F10GVL0/AA-14
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SD25F10GVL0/AA-14

DigiKey Part Number
4306-SD25F10GVL0/AA-14-ND
Manufacturer
Manufacturer Product Number
SD25F10GVL0/AA-14
Description
CONN D-SUB RCPT 25POS CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
SD25F10GVL0/AA-14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Features
Backshell, Cable Clamp, Mounting Hardware, Shielded
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORD25F10GVL0Amphenol Positronic04306-ORD25F10GVL0-NDkr 1 630,52600Parametric Equivalent
SD25F10GVL0Amphenol Positronic04306-SD25F10GVL0-NDkr 1 897,81500Parametric Equivalent
SD25F10GVL0/AAAmphenol Positronic04306-SD25F10GVL0/AA-NDkr 1 673,75100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
10kr 2 048,61900kr 20 486,19
Unit Price without VAT:kr 2 048,61900
Unit Price with VAT:kr 2 560,77375