
PCIM37W16M300A1/AA | |
|---|---|
DigiKey Part Number | 4306-PCIM37W16M300A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCIM37W16M300A1/AA |
Description | BACKPLANE CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Connector Header, Male Pins Through Hole Blue CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | PCIM37W16M300A1/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | CompactPCI® | |
Number of Positions | 37 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 21 Signal, 16 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | 40A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 1000VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr 364,84360 | kr 9 121,09 |
| Unit Price without VAT: | kr 364,84360 |
|---|---|
| Unit Price with VAT: | kr 456,05450 |

