
PT15RV17-103A2020-E-S | |
|---|---|
DigiKey Part Number | 1993-1179-ND |
Manufacturer | |
Manufacturer Product Number | PT15RV17-103A2020-E-S |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,84000 | kr 6,84 |
| 10 | kr 5,71100 | kr 57,11 |
| 25 | kr 5,31320 | kr 132,83 |
| 50 | kr 5,02680 | kr 251,34 |
| 100 | kr 4,75500 | kr 475,50 |
| 250 | kr 4,41560 | kr 1 103,90 |
| 500 | kr 4,17364 | kr 2 086,82 |
| 1 000 | kr 3,94428 | kr 3 944,28 |
| 5 000 | kr 3,45665 | kr 17 283,25 |
| Unit Price without VAT: | kr 6,84000 |
|---|---|
| Unit Price with VAT: | kr 8,55000 |

