1 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS6KH40-102A3030-PM

DigiKey Part Number
1993-PS6KH40-102A3030-PMTR-ND - Tape & Reel (TR)
1993-PS6KH40-102A3030-PMCT-ND - Cut Tape (CT)
1993-PS6KH40-102A3030-PMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS6KH40-102A3030-PM
Description
TRIMMER 1K OHM 0.1W GW SIDE ADJ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±30%
Temperature Coefficient
±1500ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Round - 0.248" Dia (6.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 789
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,39000kr 8,39
10kr 7,01600kr 70,16
25kr 6,52480kr 163,12
50kr 6,17260kr 308,63
100kr 5,83700kr 583,70
250kr 5,42020kr 1 355,05
500kr 5,12298kr 2 561,49
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,84108kr 4 841,08
2 000kr 4,57382kr 9 147,64
3 000kr 4,42406kr 13 272,18
5 000kr 4,24206kr 21 210,30
7 000kr 4,12614kr 28 882,98
10 000kr 4,00663kr 40 066,30
Manufacturers Standard Package
Unit Price without VAT:kr 8,39000
Unit Price with VAT:kr 10,48750