
MS27511F14C | |
|---|---|
DigiKey Part Number | 623-MS27511F14C-ND |
Manufacturer | |
Manufacturer Product Number | MS27511F14C |
Description | JAMMS27511 - RECPT, EN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series II Receptacle | |
Shell Size - Insert | 14 | |
Features | Metal Chain | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 160,36000 | kr 160,36 |
| 10 | kr 136,30000 | kr 1 363,00 |
| 25 | kr 127,76680 | kr 3 194,17 |
| 50 | kr 121,66780 | kr 6 083,39 |
| 100 | kr 115,86310 | kr 11 586,31 |
| 250 | kr 108,61500 | kr 27 153,75 |
| 500 | kr 103,43706 | kr 51 718,53 |
| Unit Price without VAT: | kr 160,36000 |
|---|---|
| Unit Price with VAT: | kr 200,45000 |

