



ELFH06450 | |
|---|---|
DigiKey Part Number | APC1210-ND |
Manufacturer | |
Manufacturer Product Number | ELFH06450 |
Description | TERM BLOCK HDR 6POS 7.62MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,48000 | kr 20,48 |
| 10 | kr 14,68900 | kr 146,89 |
| 25 | kr 12,80320 | kr 320,08 |
| 50 | kr 11,59640 | kr 579,82 |
| 100 | kr 10,58050 | kr 1 058,05 |
| 300 | kr 9,32747 | kr 2 798,24 |
| 500 | kr 8,87554 | kr 4 437,77 |
| 1 000 | kr 8,37258 | kr 8 372,58 |
| 5 000 | kr 7,58379 | kr 37 918,95 |
| Unit Price without VAT: | kr 20,48000 |
|---|---|
| Unit Price with VAT: | kr 25,60000 |




