6 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole
ELFB06230
ELFB06230

ELFB06230

DigiKey Part Number
APC1217-ND
Manufacturer
Manufacturer Product Number
ELFB06230
Description
TERM BLOCK HDR 6POS 5.08MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Type
Header, Female Sockets
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
125°C
Contact Mating Finish
Tin
Features
Interlocking (Side), Retention Latches
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Tail Length
0.123" (3.12mm)
Insulation Height
0.391" (9.93mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 32,30000kr 32,30
10kr 22,99900kr 229,99
25kr 20,10000kr 502,50
50kr 18,27720kr 913,86
100kr 16,76280kr 1 676,28
300kr 14,91960kr 4 475,88
500kr 14,26086kr 7 130,43
1 000kr 13,53202kr 13 532,02
5 000kr 12,39705kr 61 985,25
Manufacturers Standard Package
Unit Price without VAT:kr 32,30000
Unit Price with VAT:kr 40,37500